Low

ANALOG DEVICES  ADP3633ARDZ-RL  MOSFET Driver, Low Side, 9.5V-18V Supply, 4A Out, 22ns Delay, NSOIC-8

ANALOG DEVICES ADP3633ARDZ-RL
Manufacturer Part No:
ADP3633ARDZ-RL
Order Code:
2409115
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
9.5V
Supply Voltage Max:
18V
Driver Case Style:
NSOIC
No. of Pins:
8Pins
Input Delay:
14ns
Output Delay:
22ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001