Low

ANALOG DEVICES  ADR02BUJZ-R2  VOLTAGE REF, SERIES, 5V, TSOT-5

ANALOG DEVICES ADR02BUJZ-R2
Manufacturer Part No:
ADR02BUJZ-R2
Order Code:
1699545
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
ADR02 Series
Reference Voltage:
5V
Initial Accuracy:
0.06%
Temperature Coefficient:
± 9ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000363

Alternatives

Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR02 Series, 5V, TSOT-5

ANALOG DEVICES

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$10.45 10+ S$9.50 100+ S$7.89 500+ S$6.94 more…

Buy

VOLTAGE REF, SERIES, 5V, TSOT-5

ANALOG DEVICES

250 in stock

Price for: Each (Supplied on Full Reel)

250+ S$9.76 500+ S$8.87 1000+ S$8.19 2500+ S$7.63

Buy

Associated Products