Low

ANALOG DEVICES  ADR130BUJZ-R2  VOLTAGE REF, SERIES, 0.5V, 1V, TSOT-6

ANALOG DEVICES ADR130BUJZ-R2
Manufacturer Part No:
ADR130BUJZ-R2
Order Code:
1699555
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
ADR130 Series
Reference Voltage:
500mV, 1V
Initial Accuracy:
3.5mV
Temperature Coefficient:
± 5ppm/°C
Voltage Reference Case Style:
TSOT
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000374

Alternatives

Voltage Reference, Precision, Series - Programmable, ADR130 Series, 500mV, 1V, TSOT-6

ANALOG DEVICES

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$8.43 10+ S$7.57 100+ S$6.21

Buy

Voltage Reference, Precision, Series - Programmable, ADR130 Series, 500mV, 1V, TSOT-6

ANALOG DEVICES

Cut Tape
2,878 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$6.15 10+ S$5.49 25+ S$4.94 50+ S$4.63 more…

Buy