Low

ANALOG DEVICES  ADRF6703ACPZ-R7  MODULATOR, QUAD, VCO, 40LFCSP

ANALOG DEVICES ADRF6703ACPZ-R7
Technical Data Sheet (1.37MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
1.55GHz
Frequency Max:
2.65GHz
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
RF IC Case Style:
LFCSP
No. of Pins:
40Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADRF6703 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002188

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.