Low

ANALOG DEVICES  ADSP-21065LKSZ-240  DSP, Floating Point, 32bit, 60 MHz, MQFP, 208 Pins

ANALOG DEVICES ADSP-21065LKSZ-240
Technical Data Sheet (583.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Bits:
32bit
Frequency:
60MHz
DSP Case Style:
MQFP
No. of Pins:
208Pins
No. of I/O's:
12I/O's
Embedded Interface Type:
HPI, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Core Supply Voltage Min:
3.13V
Core Supply Voltage Max:
3.6V
Product Range:
-
Packaging:
Each
Flash Memory Size:
-
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
DSP Type:
Floating Point
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000005