Low

ANALOG DEVICES  ADUM1250SRZ  Digital Isolator, Dual, Delay 150 ns, 3V-5.5Vsupp, SOIC-8

ANALOG DEVICES ADUM1250SRZ
Manufacturer Part No:
ADUM1250SRZ
Order Code:
2067765
Product Range
ADUM1250 Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM1250 series hot swappable dual Digital Isolator with non-latching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. The ADuM1250 provides two bidirectional channels, supporting a complete isolated I²C interface. It contains hot swap circuitry to prevent glitching data when an unpowered card is inserted onto an active bus. It is based on the iCoupler® chip scale transformer technology from Analog Devices, Inc. iCoupler is a magnetic isolation technology with functional, performance, size and power consumption advantages as compared to optocouplers. With the isolator, iCoupler channels can be integrated with semiconductor circuitry, which enables a complete isolated I²C interface to be implemented in a small form factor.
  • Open-drain interfaces
  • 30mA Current sink capability
  • 1000kHz Operation

Product Information

No. of Channels:
2 Channel
Propagation Delay:
150ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADUM1250 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Communications & Networking;
  • Power Management

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000162

Alternatives

ADUM1250WSRZ

IC, DIGITAL ISOLATOR

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$9.50 10+ S$8.32 100+ S$7.25 250+ S$6.66 more…

Buy

Associated Products

Similar Products