Low

ANALOG DEVICES  ADUM1410ARWZ  Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM1410ARWZ
Manufacturer Part No:
ADUM1410ARWZ
Order Code:
2067770
Product Range
ADUM1410 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM1410 series quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to alternative...
  • Low power operation
  • Bidirectional communication
  • Up to 10Mbps data rate (NRZ)
  • Programmable default output state
  • >25kV/µs High common-mode transient immunity

Product Information

No. of Channels:
4 Channel
Propagation Delay:
100ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM1410 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00635

Associated Products

Similar Products