Low

ADUM1411ARW - 

Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM1411ARW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1411ARW
Order Code:
2067771
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
4 Channel
:
105°C
:
100ns
:
16Pins
:
-
:
-
:
SOIC
:
2.7V
:
Each
:
5.5V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADUM1411ARW is a quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The usual concerns that arise with optocouplers, such as uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects, are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.
  • Low power operation
  • Bidirectional communication
  • Up to 10Mbps data rate (NRZ)
  • Programmable default output state
  • >25kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking