Low

ANALOG DEVICES  ADUM5401ARWZ  Digital Isolator, Quad, 4 Channel, 100 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM5401ARWZ
Manufacturer Part No:
ADUM5401ARWZ
Order Code:
2067767
Product Range
ADUM5401 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM5401ARWZ is a quad-channel Digital Isolator with isoPower®, an integrated isolated DC-to-DC converter. This device eliminates the need for a separate, isolated DC-to-DC converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the DC-to-DC converter. The result is a small form factor, total isolation solution. This isolator provides 4 independent isolation channels in a variety of channel configurations and data rates. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • 3.3 or 5V Regulated output
  • Up to 500mW output power
  • Quad DC-to-25Mbps (NRZ) signal isolation channels
  • >25kV/µs High common-mode transient immunity
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

No. of Channels:
4 Channel
Propagation Delay:
100ns
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM5401 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004517