Low

ANALOG DEVICES  ADZS-BF518F-EZBRD  ADSP-BF518F, ETHERNET, EVAL BOARD

ANALOG DEVICES ADZS-BF518F-EZBRD
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Blackfin BF518F EZ-board evaluation-board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external JTAG emulator or standalone debug agent board. The EZ-board also supports uClinux. Note: To debug user must have a Debug Agent board or Emulator. The EZ-board has an expansion interface that allows for modularity with different EZ-Extender boards.
  • ADSP-BF518F: 400MHz, 176 lead LQFP
  • SDRAM: 64MB, 32M x 16, Micron MT48LC32M16A2TG,3.3V
  • FLASH: 4MB (2M x 16 ), Numonyx M29W320DB 3.3V, FBGA48
  • SPI FLASH: 4Mb on-chip SPI 1.8V
  • Audio CODEC: ADI SSM2602 CODEC 3.3Volts, 12MHz input
  • A/D Converter: AD7266, Differential/Single-Ended Input, Dual 2MSPS, 12bit 3 Channel
  • Power Analysis Interface: Precision resistors to measure VDDINT, VDDEXT, VDDMEM, VDDFLASH
  • Ethernet PHY: National Semiconductor 10/100 Single Port PHY
  • LEDs: 13 LEDs: 1 power (green), 1 board reset (red), 3 general purpose (amber), 8 Ethernet (amber)
  • RTC battery: 3.0Volt Li-ION, CR2430 (270mAh), Connectors: Ethernet, SD, EBIU expansion
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

Product Information

Silicon Manufacturer:
Analog Devices
Core Architecture:
Blackfin
Core Sub-Architecture:
Blackfin
Silicon Core Number:
ADSP-BF518F
Silicon Family Name:
Blackfin
No. of Bits:
32bit
Kit Contents:
EZ-Board, VisualDSP++ Installation Quick Reference Card, CD, Power Supply, Cables
Product Range:
-
Kit Features:
ADSP-BF518F, 400MHz, A/D Converter, Audio Codec, Ethernet PHY, Flash, Power Analysis Interface
Features:
JTAG Emulator or Standalone Debug Agent Board
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Communications & Networking;
  • Automotive

Contents

ADSP-BF518F EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF518F EZ-Board debug software, USB driver files, Example programs, ADSP-BF518F EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 256 MB SD card, 7 foot Ethernet patch cable, Two 6 foot 3.5 mm male to male audio cables

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90308200
Weight (kg):
1.5

Associated Products

Similar Products