Low

AND OPTOELECTRONICS  AND124R  LED, RED, T-1 (3MM), 3MCD, 700NM

AND OPTOELECTRONICS AND124R
Technical Data Sheet (47.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Bulb Size:
T-1 (3mm)
Forward Current If:
20 mA
Forward Voltage:
2 V
LED Colour:
Red
LED Mounting:
Through Hole
Lens Shape:
Round
Luminous Intensity:
3 mcd
MSL:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised
Viewing Angle:
60 °
Wavelength Typ:
700 nm

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.000171

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • LED Colour: Red
  • Bulb Size: T-1 (3mm)
  • LED Mounting: Through Hole
  • Forward Voltage: 2V
  • Lens Shape: Round
  • Luminous Intensity: 3mcd
  • Product Range: -
  • Automotive Qualification Standard: -
  • Wavelength Typ: 700nm
  • Viewing Angle: 60°
  • Forward Current If: 20mA
  • Packaging: Each