Low

APEM  A0162E  18x18mm Green Lens Pushbutton Switch Cap

APEM A0162E
Technical Data Sheet (495.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 18x18mm lens

 

Product Information

Indicator Lens Colour:
Green
Lens Shape:
Square
Mounting Hole Dia:
-
Accessory Type:
Lens
For Use With:
AO1 Series
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.000635

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.