New to element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

ATMEL - AT91SAM9X25-EK - AT91SAM9X25, ETHERNET, CAN, EVAL KIT

ATMELAT91SAM9X25-EK
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ATMEL
Order Code:
2097740
Manufacturer Part No:
AT91SAM9X25-EK

Technical Data Sheet (6.38MB) EN
Technical Data Sheet (6.38MB) EN

Product Information
  • AT91SAM9X25, ETHERNET, CAN, EVAL KIT
  • Silicon Manufacturer: Atmel
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM926
  • Silicon Core Number: SAM9X
  • Silicon Family Name: AT91SAM9xxx
  • Kit Contents: CPU Module Board with SAM9 Processor, LCD Controller Board
  • Features: 400MHz CPU, Graphics LCD Controller, Serial Interface
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes

Availability

Availability: SG 0 UK 4

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$602.49  

  1. Qty

Price

Qty List Price
1+  S$602.49
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MBS-SAM9X25

EMBEST

BOARD, SBC,ARM SAM9X25

Silicon Manufacturer:Atmel; Core Architecture:ARM; Core Sub-Architecture:ARM9; Silicon Core Number:SAM9X; Silicon Family Name:AT91SAM9xxx;

UK 2
SG 2
Price
For: 1 Each
1+
S$332.00
AT91SAM9G25-CU

ATMEL

MCU, 32BIT, ARM9, 217BGA

Controller Family/Series:ARM9; Core Size:32bit; No. of I/O's:105; Digital IC Case Style:BGA; No. of Pins:217;

UK 209
SG 0
Price
For: 1 Each
1+
S$16.60
10+
S$13.83
25+
S$11.07
100+
S$10.37
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ATMEL) OR (Primary Platform) OR (AT91SAM9X25-EK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

EMBEST MBS-SAM9X25
1 Each
S$332.00
ATMEL AT91SAM9G25-CU
1 Each
S$16.60