Low

ATZB-A24-UFLR - 

ZIGBEE MODULE, 2.4GHZ, U.FL CONN

ATZB-A24-UFLR - ZIGBEE MODULE, 2.4GHZ, U.FL CONN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-A24-UFLR
Order Code:
1773404
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ATZB-A24-UFL is an ZigBit 2.4 GHz amplified wireless modules. ZigBit amp is an ultra-compact, extended range, low-power, high-sensitivity 2.4GHz IEEE 802.15.4/ZigBee OEM module from Atmel. Based on the innovative Atmel's mixed-signal hardware platform, this module is enhanced by an output power amplifier and an input low-noise amplifier and is designed for wireless sensing, monitoring & control and data acquisition application. ZigBit amp modules eliminate the need for costly and time-consuming RF development and shortens time to market for wireless application with extended range requirements. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption
  • Ultra compact size (38.0x13.5x2.0mm)
  • High RX sensitivity (-110dBm)
  • Mesh networking capability
  • 11dBm output power
  • Very low power consumption (<6µA in sleep mode)
  • Wide range of interfaces GPIO, ADC, UART, USART, I2C, SPI, 1-wire
  • Capability to write own MAC address into the EEPROM
  • IEEE 802.15.4 compliant transceiver
  • 868/915MHz band
  • Over 6km (4miles) outdoor line-of-sight range

Applications

Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy

Product Information

:
-
:
ATmega
:
IEEE 802.15.4
:
250Kbps
:
I2C, SPI, UART
:
3V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.