Low

BROADCOM LIMITED  HSMS-2812-TR1G  RF Schottky Diode, Barrier, Dual Series, 20 V, 1 mA, 410 mV, 1.2 pF, SOT-23

BROADCOM LIMITED HSMS-2812-TR1G
Manufacturer Part No:
HSMS-2812-TR1G
Order Code:
2409147
Product Range
HSMS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Series
Reverse Voltage Vr:
20V
Forward Current If Max:
1mA
Forward Voltage VF Max:
410mV
Capacitance Ct:
1.2pF
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
HSMS Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.099

Alternatives

RF Schottky Diode, Barrier, Dual Series, 20 V, 1 A, 1 V, 1.2 pF, SOT-23

BROADCOM LIMITED

Cut Tape
95 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.95 10+ S$1.57 100+ S$1.27 500+ S$1.12 more…

Buy

RF Schottky Diode, Barrier, Dual Series, 20 V, 1 mA, 410 mV, 1.2 pF, SOT-23

BROADCOM LIMITED

2,023 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.95 10+ S$1.57 100+ S$1.27 500+ S$1.12 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.