Low

AVX INTERCONNECT  008380034000010  Wire-To-Board Connector, Straight, 8380 Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AVX INTERCONNECT 008380034000010
Technical Data Sheet (48.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
8380 Series
No. of Contacts:
34Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Alternatives

WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM

3M

1,035 in stock

Price for: Each

1+ S$3.89 25+ S$3.37 50+ S$3.18 100+ S$3.04 more…

Buy

Wire-To-Board Connector, 2500 Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

2,768 in stock

Price for: Each

1+ S$3.79 25+ S$3.41 75+ S$3.03 200+ S$2.80 more…

Buy

Wire-To-Board Connector, Shrouded, C-Grid 70246 Series, Through Hole, Header, 34 Contacts, 2.54 mm

MOLEX

2,508 in stock

Price for: Each

1+ S$3.52 10+ S$3.38 25+ S$2.97 100+ S$2.81 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

179 in stock

Price for: Each

1+ S$4.87 10+ S$4.27 100+ S$3.41 500+ S$3.30 more…

Buy

Wire-To-Board Connector, Vertical, T821 Series, Through Hole, Header, 34 Contacts, 2.54 mm

AMPHENOL

2,877 in stock

Price for: Each

1+ S$0.90 10+ S$0.48 100+ S$0.422

Buy

Wire-To-Board Connector, AMP-LATCH Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMP FROM TE CONNECTIVITY

24 in stock

Price for: Each

1+ S$4.87 10+ S$4.27 100+ S$3.41 500+ S$3.30 more…

Buy
30334-6002HB

Wire-To-Board Connector, 303 Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

130 in stock

Price for: Each

1+ S$1.09 10+ S$1.07 100+ S$1.05 250+ S$1.03 more…

Buy
D2534-6002-AR

Wire-To-Board Connector, D2500 Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

60 in stock

Price for: Each

1+ S$3.53 10+ S$2.54 50+ S$2.29 100+ S$2.18 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.