Low

208284018000030 - 

Wire-To-Board Connector, 2.54 mm, 18 Contacts, Receptacle, 8284 Series, IDC / IDT, 1 Rows

208284018000030 - Wire-To-Board Connector, 2.54 mm, 18 Contacts, Receptacle, 8284 Series, IDC / IDT, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
208284018000030
Order Code:
636538
Product Range
8284 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8284 series IDC Header/Socket for 0.100-inch (2.54mm) pitch IDC for 0.100-inch (2.54mm) round conductor flat cable uses similar 8289/8290 contact components recognized under UL and CSA specifications, but housed in a single row insulator format. The header is a 1-piece insulator with right-angle, straight solder or press-fit terminations. The socket is a 2-piece insulator design with IDC contacts suitable for termination to 26/28AWG stranded ribbon cable or dip solder terminations.
  • UL94V-0 Flammability
  • >1000MR Insulation resistance
  • 350VDC/AC Peak voltage rating
  • 1050VDC/AC Peak dielectric withstanding voltage

Applications

Industrial

Product Information

:
2.54mm
:
18Contacts
:
Receptacle
:
8284 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

390 In stock

390 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
S$7.96 ( S$8.52  Inc. GST) S$ 8.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$7.96 (S$8.52)
50 + S$7.38 (S$7.90)
100 + S$6.88 (S$7.36)
500 + S$6.44 (S$6.89)
1000 + S$6.17 (S$6.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.