Low

AVX  1206YD225KAT2A  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 16 V, ± 10%, X5R

AVX 1206YD225KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
1206YD225KAT2A
Order Code:
1327728
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
2.2µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000072

Alternatives

CAPACITOR CERAMIC, 2.2UF, 16V, X5R, 10%, 1206

TAIYO YUDEN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.582 10+ S$0.306 100+ S$0.179 500+ S$0.14 more…

Buy

Similar Products