Low

AVX  12105A222JAT2A  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2200 pF, 50 V, ± 5%, C0G / NP0

AVX 12105A222JAT2A
Technical Data Sheet (85.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
2200pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.000061

Similar Products