Low

AVX  12105C474KAT2A  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R

AVX 12105C474KAT2A
Technical Data Sheet (126.16KB) EN Technical Data Sheet (157.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
0.47µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0004

Alternatives

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R

AVX

Cut Tape
998 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.06 50+ S$0.65 100+ S$0.485 500+ S$0.426

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
95 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.80 50+ S$2.48 100+ S$1.86 500+ S$1.74 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R

AVX

Reel
28,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.26 10000+ S$0.228 20000+ S$0.217

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R, C Series

KEMET

Cut Tape
1,170 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.54 100+ S$0.898 500+ S$0.593 1000+ S$0.523 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
612 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.146 500+ S$0.124 1000+ S$0.107

Buy

Similar Products