Low

AVX  22203C226M4Z2A  SMD Multilayer Ceramic Capacitor, 2220 [5650 Metric], 22 µF, 25 V, ± 20%, X7R, MLCC Series

AVX 22203C226M4Z2A
Manufacturer:
AVX AVX
Manufacturer Part No:
22203C226M4Z2A
Order Code:
1867966
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AVX FLEXITERM automotive MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 0.22nF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. The automotive grade FLEXITERM capacitors provide a design engineer with satisfactory solution for designing PCB's which may be subject to high levels of board flexure.
  • Automotive grade AEC-Q200 compliant
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
  • Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
  • ±1%, ±2%, ±5%, ±10% and ±20% tolerance
  • Reduction in circuit board flex failures
  • Soft termination offers improved reliability performance
  • Operating temperature range -55°C to 125°C

Product Information

Ceramic Capacitor Case:
2220 [5650 Metric]
Capacitance:
22µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
MLCC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00024

Alternatives

SMD Multilayer Ceramic Capacitor, 2220 [5750 Metric], 22 µF, 25 V, ± 20%, X7R, C Series

TDK

589 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.98 10+ S$3.30 100+ S$2.29 500+ S$1.56

Buy

Similar Products