Low

AVX  AR155C102K4R  CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

AVX AR155C102K4R
Technical Data Sheet (74.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
50V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000168

Alternatives

CAP, MLCC, X7R, 1000PF, 50V, RADIAL

KEMET

54 in stock

Price for: Each

1+ S$0.492 10+ S$0.335 50+ S$0.225 100+ S$0.191 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

MULTICOMP

10,506 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.06 10+ S$0.054 100+ S$0.051 500+ S$0.05 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

VISHAY

3,649 in stock

Price for: Each

100+ S$0.231 500+ S$0.166 1000+ S$0.121 2500+ S$0.093 more…

Buy

CAP, MLCC, X7R, 1000PF, 50V, RADIAL

KEMET

54 in stock

Price for: Each

1+ S$0.492 10+ S$0.335 50+ S$0.225 100+ S$0.191 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

MULTICOMP

12,182 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.069 10+ S$0.065 100+ S$0.061 500+ S$0.059 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL, FULL REEL

VISHAY

12,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.231 8000+ S$0.166 12000+ S$0.121

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

VISHAY

6,696 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.231 500+ S$0.166 1000+ S$0.121 2500+ S$0.093 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

MULTICOMP

4,077 in stock

Price for: Each

10+ S$0.051 50+ S$0.047 100+ S$0.043 250+ S$0.037

Buy

Associated Products