Low

AVX  AR215A101K4R  CERAMIC CAPACITOR 100PF 50V, C0G, 10%, RADIAL

AVX AR215A101K4R
Technical Data Sheet (74.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
100pF
Product Range:
SkyCap AR Series
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000177

Alternatives

CERAMIC CAPACITOR 100PF 50V, C0G, 5%, RADIAL

MULTICOMP

12,252 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.037 10+ S$0.036 100+ S$0.031 500+ S$0.03 more…

Buy

Associated Products