Low

AVX  QM036D106MAT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 µF, 6.3 V, ± 20%, X5R, QM Series

AVX QM036D106MAT
Manufacturer:
AVX AVX
Manufacturer Part No:
QM036D106MAT
Order Code:
1867960
Product Range
QM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
10µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
QM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00016

Similar Products