Low

AVX  SR155C471KAA  CERAMIC CAPACITOR 470PF, 50V, X7R, 10%, RADIAL

AVX SR155C471KAA
Technical Data Sheet (119.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
470pF
Voltage Rating:
50V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322300
Weight (kg):
.000162

Alternatives

CERAMIC CAPACITOR 470PF, 50V, X7R, 10%, RADIAL

MULTICOMP

5,162 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.07 10+ S$0.066 100+ S$0.062 500+ S$0.06 more…

Buy

CERAMIC CAPACITOR 470PF, 50V, X7R, 10%, RADIAL

MULTICOMP

4,493 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.072 10+ S$0.068 100+ S$0.064 500+ S$0.062 more…

Buy

CAPACITOR CERAMIC 470PF, 50V, X7R, 10%, RAD

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.231 25+ S$0.166 50+ S$0.121 100+ S$0.093 more…

Buy

Multilayer Ceramic Capacitor, 470 pF, 50 V, Goldmax, 300 Series, ± 10%, Radial Leaded, X7R

KEMET

500 in stock

Price for: Each

1+ S$0.636 10+ S$0.373 50+ S$0.246 100+ S$0.217 more…

Buy

Associated Products