Low

AVX  SR211C103KAATR1  CERAMIC CAPACITOR 0.01UF, 100V, X7R, 10%, RADIAL

AVX SR211C103KAATR1
Technical Data Sheet (119.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating:
100V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322400
Weight (kg):
.00037

Alternatives

Associated Products