Low

AVX  SR215E104MAATR1  CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL

AVX SR215E104MAATR1
Manufacturer:
AVX AVX
Manufacturer Part No:
SR215E104MAATR1
Order Code:
4508476

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Voltage Rating:
50V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Cut Tape
Lead Spacing:
5.08mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00036

Alternatives

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SkyCap SR Series, ± 20%, Radial Leaded, Z5U

AVX

15,113 in stock

Price for: Each

1+ S$0.688 10+ S$0.604 100+ S$0.302 250+ S$0.242 more…

Buy

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SkyCap SR Series, ± 20%, Radial Leaded, Z5U

AVX

27,702 in stock

Price for: Each

5+ S$0.24 50+ S$0.148 100+ S$0.111 500+ S$0.097

Buy

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SkyCap SR Series, ± 20%, Radial Leaded, Z5U

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.243 100+ S$0.13 500+ S$0.093 1000+ S$0.091 more…

Buy

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SkyCap SR Series, ± 20%, Radial Leaded, Z5U

AVX

16,091 in stock

Price for: Each

1+ S$0.728 10+ S$0.41 100+ S$0.25 500+ S$0.225 more…

Buy

CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL

AVX

13,285 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.728 10+ S$0.41 100+ S$0.25 500+ S$0.225 more…

Buy

Associated Products