Low

AVX  SR215E224MAATR1  CERAMIC CAPACITOR 0.22UF, 50V, Z5U, 20%, RADIAL

AVX SR215E224MAATR1
Manufacturer:
AVX AVX
Manufacturer Part No:
SR215E224MAATR1
Order Code:
4508488
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22µF
Voltage Rating:
50V
Product Range:
SkyCap SR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Cut Tape
Lead Spacing:
5.08mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322300
Weight (kg):
.000385

Alternatives

Associated Products