Low

AVX  TCJB157M006R0035  Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, TCJ Series, 1411 [3528 Metric], -55 °C

AVX TCJB157M006R0035
Technical Data Sheet (149.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
150 µF
ESR:
0.035 ohm
MSL:
MSL 1 - Unlimited
Operating Temperature Max:
85 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
TCJ Series
SVHC:
No SVHC (17-Dec-2015)
Tantalum Capacitor Case:
1411 [3528 Metric]
Voltage Rating:
6.3 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000488

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 85°C
  • Voltage Rating: 6.3V
  • Tantalum Capacitor Case: 1411 [3528 Metric]
  • Product Range: TCJ Series
  • Automotive Qualification Standard: -
  • ESR: 0.035ohm
  • Capacitance: 150µF
  • Packaging: Cut Tape