Low

AVX  TCJE106M063R0100  Surface Mount Tantalum Capacitor, 10 µF, 63 V, 2917 [7343 Metric], -55 °C

AVX TCJE106M063R0100
AVX TCJE106M063R0100
Technical Data Sheet (137.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TCJE106M063R0100
AVX TCJE106M063R0100

Product Information

Capacitance:
10µF
Voltage Rating:
63V
Product Range:
-
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.1ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000456

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.