Low

AVX  TCJY157M010R0040  Surface Mount Tantalum Capacitor, 150 µF, 10 V, TCJ Series, 2917 [7343 Metric], -55 °C

AVX TCJY157M010R0040
Technical Data Sheet (137.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
150 µF
ESR:
0.04 ohm
MSL:
MSL 1 - Unlimited
Operating Temperature Max:
85 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
TCJ Series
SVHC:
No SVHC (17-Dec-2015)
Tantalum Capacitor Case:
2917 [7343 Metric]
Voltage Rating:
10 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000237

Alternatives

TANTALUM CAPACITOR, 150UF 10V 0.04 OHM 20%, 7343-31

KEMET

500 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.25 10+ S$2.66 50+ S$2.34 100+ S$1.88 more…

Buy

Surface Mount Tantalum Capacitor, 150 µF, 10 V, KO-CAP T520 Series, 2917 [7343 Metric], -55 °C

KEMET

12 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.26 10+ S$2.35 100+ S$1.56 500+ S$1.11 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 85°C
  • Voltage Rating: 10V
  • Tantalum Capacitor Case: 2917 [7343 Metric]
  • Product Range: TCJ Series
  • Automotive Qualification Standard: -
  • ESR: 0.04ohm
  • Capacitance: 150µF
  • Packaging: Cut Tape