Low

AVX  TCJY336M025R0060  Surface Mount Tantalum Capacitor, 33 µF, 25 V, TCJ Series, 2917 [7343 Metric], -55 °C

AVX TCJY336M025R0060
Technical Data Sheet (137.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
33µF
Voltage Rating:
25V
Product Range:
TCJ Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.06ohm
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000237

Alternatives

TANTALUM CAPACITOR, 33UF, 25V, 20%, 2917, FULL REEL

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ S$7.16

Buy

Surface Mount Tantalum Capacitor, 33 µF, 25 V, TQC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,277 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.48 10+ S$3.71 25+ S$3.55 50+ S$3.44 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.