Low

BANNER ENGINEERING  WLS28XW285XPB  LED LIGHT BAR, COOL WHITE, 9W, 30VDC, 32

BANNER ENGINEERING WLS28XW285XPB
Manufacturer Part No:
WLS28XW285XPB
Order Code:
2067227
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Light Colour:
Cool White
Lumen Output:
450lm
Power Rating:
9W
Supply Voltage:
24VDC
Light Bar Length:
324.5mm
IP Rating:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85131000
Weight (kg):
.403244

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.