Low

BELDEN  49673A 060S2  COMPUTER CABLE, SERIAL, 5FT, CHROME

BELDEN 49673A 060S2
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
49673A 060S2
Order Code:
1352468
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
D Sub 25 Position Plug
Connector Type B:
D Sub 25 Position Receptacle
Cable Length - Imperial:
5ft
Cable Length - Metric:
1.5m
Jacket Colour:
Chrome
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.281

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.