Low

BELDEN  5200FE 008500  SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 16AWG, 500FT, 300V

BELDEN 5200FE 008500
Technical Data Sheet (95.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
2Core
Wire Gauge:
16AWG
Conductor Area CSA:
1.216mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
19 x 29AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
4.775mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
7.121401

Associated Products