Low

BELDEN  83000 009100  HOOK UP WIRE, 100FT, 30AWG, COPPER, WHITE

BELDEN 83000 009100
Technical Data Sheet (89.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
White
Wire Gauge:
30AWG
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
7 x 38AWG
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
Voltage Rating:
600V
Jacket Material:
PTFE
Conductor Material:
Silver Plated Copper
External Diameter:
0.813mm
Approval Specification:
MIL-W-16878/4, UL 1213
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.070307

Associated Products