Low

BELDEN  83006 001100  HOOK UP WIRE, 100FT, 22AWG, COPPER, BROWN, 600V

BELDEN 83006 001100
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83006 001100
Order Code:
1352517
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
HTF Thermoelastomer
Jacket Colour:
Brown
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
19 x 34AWG
Voltage Rating:
600V
Conductor Material:
Silver Plated Copper
External Diameter:
1.27mm
Approval Specification:
UL 1213
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.18779

Associated Products