Low

BELDEN  9322 060U1000  SHLD MULTIPR CABLE 1PR 1000FT 300V CHR

BELDEN 9322 060U1000
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9322 060U1000
Order Code:
1374990
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Pairs:
1 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.105mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
10.04707

Similar Products