Low

BELDEN  9536 060100  SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 100FT, 300V

BELDEN 9536 060100
Technical Data Sheet (93.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Chrome
No. of Cores:
6Core
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.309mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.406137

Alternatives

SHIELDED MULTICONDUCTOR CABLE, 6 CONDUCTOR, 24AWG, 1000FT, 300V

BELDEN

2 in stock

Price for: Reel of 1000

1+ S$1,132.51 5+ S$1,087.21 15+ S$1,041.10

Buy

Associated Products