Low

BELKIN  F8N180EA  CARRY CASE, 15.6" SUIT LINE, BELKIN

BELKIN F8N180EA
Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
F8N180EA
Order Code:
1848147
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrying Case Material:
Nylon (Polyamide)
Case Colour:
Black
External Height:
External Height - Imperial:
0.59"
Battery Capacity:
External Height - Metric:
15mm
External Width:
External Width - Imperial:
-
External Width - Metric:
427mm
External Depth:
External Depth - Imperial:
-
External Depth - Metric:
83mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021219
Weight (kg):
.25

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.