Low

BELLING LEE  L562 100MA  Fuse, Cartridge, 100 mA, 250 V, 4.7mm x 15.9mm, 0.19" x 0.63", 35 A

BELLING LEE L562 100MA
Technical Data Sheet (138.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
100mA
Voltage Rating V AC:
250V
Fuse Size Metric:
4.7mm x 15.9mm
Fuse Size Imperial:
0.19" x 0.63"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
35A
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.