Low

BELLING LEE  PPF4200E-3/01  Power Line Filter, Chassis, 0.15 µF, 3 A, Standard, 2.2 mH

BELLING LEE PPF4200E-3/01
Technical Data Sheet (181.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.15µF
Voltage Rating:
-
Current Rating:
3A
Filter Type:
Standard
Filter Terminals:
-
Inductance Min:
2.2mH
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.146

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.