Low

BI TECHNOLOGIES / TT ELECTRONICS  BPR305R0J  Through Hole Resistor, 5 ohm, 500 V, Radial Leaded, 30 W, ± 5%

BI TECHNOLOGIES / TT ELECTRONICS BPR305R0J
Technical Data Sheet (84.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5ohm
Voltage Rating:
500V
Resistor Case Style:
Radial Leaded
Power Rating:
30W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.