Low

BISONIC  3.5E-115HB-W  Axial Fan, High Air Flow, Wire Leaded, Ball, 115 VAC, 92 mm, 38 mm, 55 cu.ft/min, 1.56 m³/min

BISONIC 3.5E-115HB-W
Technical Data Sheet (93.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Supply Voltage:
115VAC
Fan Frame Size:
92mm
External Depth:
38mm
Flow Rate - Imperial:
55cu.ft/min
Flow Rate - Metric:
1.56m³/min
Noise Rating:
43dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
250 mA
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.47

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.