Low

BOSCH  2608 596 130  MASONRY DRILL BIT, 5.5X85X150MM

BOSCH 2608 596 130
Technical Data Sheet (101.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
5.5mm
Drill Bit Size Imperial:
-
Effective Length:
90mm
Overall Length:
150mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
82075030
Weight (kg):
.022

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.