Low

BOSCH  DNM 60L  DIG. LEVEL, INCLINOMETER, 0.6M

BOSCH DNM 60L
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
DNM 60L
Order Code:
1869032
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Automatic rotation of the measured values on the display when working overhead
  • Audible signal at 0° and 90°
  • Easy calibration function for sustained accuracy
  • Robust aluminium housing
  • Slanted, easy-to-read display
  • 2 vials enable use as a spirit level
  • More carrying comfort and safety due to shoulder bag

Product Information

Measuring Range:
0° to +360°
Length:
60cm
Height:
60mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318098
Weight (kg):
.7

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.