Low

BOURNS JW MILLER  2100HT-221V-RC  HIGH CURRENT INDUCTOR, 220UH 3A 15%

BOURNS JW MILLER 2100HT-221V-RC
Manufacturer Part No:
2100HT-221V-RC
Order Code:
1693390
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2100HT Series
Inductance:
220µH
RMS Current (Irms):
3A
DC Resistance Max:
0.13ohm
Inductance Tolerance:
± 15%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.013012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.