Low

BOURNS JW MILLER  9230-94-RC  AXIAL INDUCTOR, 100NH, 1.1A, 10%, 690MHZ

BOURNS JW MILLER 9230-94-RC
Manufacturer Part No:
9230-94-RC
Order Code:
1693436
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
9230 Series
Inductance:
100nH
DC Current Rating:
1.1A
DC Resistance Max:
0.07ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
690MHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000179

Alternatives

HF INDUCTOR, 100NH 1.35A 10% 680MHZ

VISHAY

159 in stock

Price for: Each

10+ S$2.86 50+ S$2.81 100+ S$2.43 500+ S$2.08 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.