Low

BOURNS JW MILLER  RL622-150K-RC  RF CHOKE, 15UH, 2.3A, 10%, 12MHZ

BOURNS JW MILLER RL622-150K-RC
Manufacturer Part No:
RL622-150K-RC
Order Code:
1693343
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RL622 Series
Inductance:
15µH
DC Current Rating:
2.3A
DC Resistance Max:
0.056ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
12MHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001942

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.