Low

BOURNS JW MILLER  RL824-681K-RC  CHOKE, 680UH, 440MA, 10%, 1.1MHZ

BOURNS JW MILLER RL824-681K-RC
Manufacturer Part No:
RL824-681K-RC
Order Code:
1693382
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RL824 Series
Inductance:
680µH
DC Current Rating:
440mA
DC Resistance Max:
0.79ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
1.1MHz
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00499

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.